
The Panasonic AQV257HAX is a PhotoMOS AQV series solid state relay with a maximum load current of 250mA. It features a single pole single throw (SPST) configuration and is packaged in a surface mount (SMD/SMT) format. The relay is lead free and available in quantities of 1000 per reel. It is suitable for use in a variety of applications where a low on-state resistance of 4 ohms is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV257HAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV257HAX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 4R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV257HAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
