
The Panasonic AQV257HAZ is a solid state relay with a photoMOS AQV series configuration. It features a surface mount package and a gull wing termination. The relay has a maximum load current of 250mA and an on-state resistance of 4 ohms. It is available in a tape and reel packaging with 1000 units per package. The AQV257HAZ is a lead free component and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV257HAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV257HAZ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 4R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV257HAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
