
The Panasonic PhotoMOS AQV257MAX is a solid state relay with a package quantity of 1000 units per reel. It features a throw configuration of SPST and is designed for surface mount applications. The relay is RoHS compliant and has a termination type of gull wing. It operates with a load current of 250mA and has an on-state resistance of 4 ohms. The Panasonic PhotoMOS AQV257MAX is suitable for use in a variety of applications, including those that require a lead free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV257MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV257MAX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 4R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV257MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
