
Surface mount solid-state relay featuring DC input and AC/DC output. This SPST relay offers a 1.5kV isolation voltage and a 100V maximum output voltage. It handles a 20mA load current with a 50mA maximum input current and a maximum on-state resistance of 500 Ohms. Packaged in a 6-pin DIP SMD with gull wing termination, it is supplied on tape and reel.
Panasonic AQV258AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 20mA |
| Max Input Current | 50mA |
| Max Output Current | 20mA |
| Max Output Voltage | 1.5kV |
| Mount | Surface Mount |
| On-state Resistance-Max | 500R |
| Output Current | 20mA |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV258AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.