The AQV258H5AZ is a solid state relay with a maximum input voltage of 1.5V and a maximum output voltage of 1200V. It has a maximum input current of 30mA and a maximum output current of 20uA. The relay is suitable for DC input and can handle both AC and DC output. It has a 1 Form A circuit arrangement and is available in a 5-pin DIP SMD package. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic AQV258H5AZ technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 5000(RMS)V |
| Maximum Output Voltage | 1200V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.02A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 5 |
| Package/Case | DIP SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |