Panasonic AQV258HAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 20mA |
| Mount | Surface Mount |
| On-State Resistance | 500R |
| On-state Resistance-Max | 500R |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV258HAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
