
The Panasonic PhotoMOS AQV412EHAX is a solid state relay with a maximum output voltage of 60V and a maximum output current of 550mA. It is packaged in a surface mount configuration with a gull wing termination and is available in quantities of 1000. The relay is RoHS compliant and has a test voltage of 1.5kV. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV412EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV412EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Length | 8.8mm |
| Load Current | 550mA |
| Max Input Current | 50mA |
| Max Output Current | 550mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV412EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
