
AC/DC output solid-state relay featuring a 50mA DC input and 120mA AC/DC output. This 6-pin DIP package offers 400V maximum output voltage and 1.5kV isolation voltage. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and boasts a maximum on-state resistance of 50 Ohms. RoHS compliant and lead-free.
Panasonic AQV414E technical specifications.
| Package/Case | DIP |
| Forward Current | 1.4mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV414E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
