
RELAY OPTO AC/DC 400V 120MA 6DIP
Checking distributor stock and pricing after the page loads.
Panasonic AQV414H technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Through Hole |
| On-State Resistance | 50R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
