
AC/DC output solid state relay featuring a 100mA load current and 400V maximum output voltage. This surface mountable, 6-pin SOP package offers 1.5kV isolation voltage and operates with a 50mA DC input current up to 1.5V. Designed for reliable switching, it boasts a maximum power dissipation of 550mW and an on-state resistance of 50 Ohms. Operating temperature range spans from -40°C to 85°C, with lead-free and RoHS compliant construction.
Panasonic AQV414SZ technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV414SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
