
AC & DC Output Solid State Relay, SPST configuration, featuring a 50mA DC input and 200mA AC/DC output capability. This surface mount device offers a 250V maximum output voltage and 1.5kV isolation voltage. The 6-pin DIP package with gull wing termination is suitable for SMD/SMT applications, operating within a -40°C to 85°C temperature range. RoHS compliant and lead-free, it provides a maximum on-state resistance of 8 Ohms.
Panasonic AQV453A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-state Resistance-Max | 8R |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV453A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
