Panasonic AQV453EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Length | 8.8mm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AQV |
| Termination | Gull Wing |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV453EHAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.