
This 400V 150mA SPST solid state relay is designed for surface mount applications and features a maximum on-state resistance of 16 ohms. It has a maximum input current of 50mA and is packaged in a tape and reel format with 1000 units per package. The relay is compliant with RoHS regulations and has a lead free termination. It operates within a specified temperature range and has a high isolation voltage of 1.5kV.
Panasonic AQV454AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV454AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
