
Surface mount solid-state relay featuring DC input and AC/DC output. Operates with 50mA DC input and handles up to 120mA output current at 350V. Offers 1.5kV isolation voltage and a low on-state resistance of 35 Ohms. Designed for surface mounting with gull wing termination, packaged in tape and reel for automated assembly. Operating temperature range is -40°C to 85°C.
Panasonic AQW210AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
