
SSR RELAY SPST-NO 120MA 0-350V
Checking distributor stock and pricing after the page loads.
Panasonic AQW210E technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Through Hole |
| On-state Resistance-Max | 35R |
| Output Voltage | 350V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
