AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-8
Checking distributor stock and pricing after the page loads.
Panasonic AQW210EAZ technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Voltage | 350V |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |