
The PhotoMOS AQW210LSZ is a solid state relay from Panasonic, featuring a surface mount package in a SOP configuration. It is designed for lead-free applications and is available in packs of 1000. The relay has a load current rating of 120mA and a throw configuration of DPST. It is suitable for use in a variety of applications, including those requiring AC and DC output.
Panasonic AQW210LSZ technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210LSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
