
The AQW210SJ is a surface mount solid state relay with a maximum output current of 100mA and a maximum output voltage of 350V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is packaged in a SOP package and is available on tape and reel. It has an isolation voltage of 1.5kV and contains lead, making it non-compliant with lead-free regulations.
Panasonic AQW210SJ technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
