
The Panasonic PhotoMOS AQW210T2S is a solid state relay with a maximum output voltage of 350V and maximum output current of 120mA. It has a package quantity of 50 units per rail or tube packaging. The relay is lead free and RoHS compliant. It features a surface mount package type and a gull wing termination. The AQW210T2S has a maximum input current of 50mA and an on-state resistance of 35 ohms. It is suitable for use in applications with operating temperatures ranging from -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW210T2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW210T2S technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210T2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
