The Panasonic PhotoMOS AQW210T2SZ is a solid state relay with a SPST throw configuration, 120mA load current, and 35 ohm on-state resistance. It is available in a lead-free package, compliant with RoHS regulations. The relay is packaged in a tape and reel format with 1000 units per package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW210T2SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW210T2SZ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210T2SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.