
AC/DC output solid-state relay featuring a 350V maximum output voltage and 120mA maximum output current. This surface-mount device operates with a 50mA DC input current and offers 1.5kV isolation voltage. The relay is housed in an 8-pin SOP package with gull-wing termination, designed for PCB mounting. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic AQW210TS technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
