
Surface mount solid state relay with DC input and AC/DC output. Features a 1.5kV isolation voltage, 50mA input current, and 120mA output current. Operates within a -40°C to 85°C temperature range, with a maximum output voltage of 350V and 35 Ohm on-state resistance. Packaged in a tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW210TSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW210TSZ technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210TSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
