
Surface mount solid state relay with DC input and AC/DC output. Features 5kV isolation voltage, 50mA input current, and 500mA maximum output current up to 60V. This 8-pin DIP package offers 2 contacts with a DPST configuration and 2.5 Ohm on-state resistance. RoHS compliant and lead-free, it's designed for efficient switching applications.
Panasonic AQW212EHA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.2mA |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
