
The Panasonic AQW212EHAT is a surface mount linear voltage regulator with a maximum output voltage of 60V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 5kV. The device is packaged in a rail/tube format and is suitable for use in DC input applications.
Sign in to ask questions about the Panasonic AQW212EHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW212EHAT technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212EHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
