
Surface mount solid state relay with DC input and AC/DC output. Features a 1.5V DC input voltage and 50mA input current, capable of switching up to 60V and 500mA. This 8-pin DIP package offers a DPST throw configuration and gull wing termination for reliable surface mounting. RoHS compliant and lead-free, supplied in tape and reel packaging.
Panasonic AQW212EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
