
AC & DC Output Solid State Relay (SSR) with a 400V maximum output voltage and 100mA load current. Features DC input with a 50mA maximum input current and 1.5V maximum input voltage. Offers 5kV isolation voltage and a 0.5ms turn-on delay. Packaged in a PDIP for through-hole PCB mounting, with a maximum on-state resistance of 50 Ohms. Operates across a -40°C to 85°C temperature range.
Panasonic AQW214E technical specifications.
| Package/Case | PDIP |
| Depth | 6.4mm |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole, PCB |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 0.5ms |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW214E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
