
The Panasonic PhotoMOS AQW214EHAZ is a solid state relay with a maximum output voltage of 400V and a maximum output current of 100mA. It features a SPST/DPST throw configuration and is packaged in a surface mount SMD/SMT package. The relay is lead free and RoHS compliant, and is available in a tape and reel packaging with 1000 units per package. It has a maximum input current of 50mA and can be used in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW214EHAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW214EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW214EHAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
