The Panasonic AQW214HLAX is a PhotoMOS AQW series solid state relay with a DPST throw configuration and 100mA load current. It features an on-state resistance of 35 ohms and is packaged in a surface mount SMD/SMT package. The relay is lead free and available on tape and reel. It is designed for use in a variety of applications and is suitable for use in environments with operating temperatures up to 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic AQW214HLAX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |