The Panasonic PhotoMOS AQW214LSX is a DPST solid state relay with a load current of 100mA. It features a surface mount package and is lead free. The relay is available in tape and reel packaging and has a gull wing termination. It is part of the PhotoMOS AQW series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Panasonic AQW214LSX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |