The Panasonic PhotoMOS AQW214LSZ is a solid state relay with a DPST throw configuration, rated for 100mA load current. It features a surface mount package with gull wing termination and is lead free. The relay is available on tape and reel for easy assembly. Operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Panasonic AQW214LSZ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |