
Surface mount solid state relay featuring DC input and AC/DC output. Offers a maximum output current of 300mA and a maximum output voltage of 100V. Input current is 50mA with a maximum input voltage of 1.5V. Includes 1.5kV isolation voltage and a maximum on-state resistance of 4 Ohms. Packaged in a Gull Wing SMD/SMT package, 1000 units per tape and reel.
Panasonic AQW215AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 300mA |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| On-state Resistance-Max | 4R |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW215AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
