
Surface mount solid state relay featuring DC input and AC/DC output. This DPST relay offers a 600V maximum output voltage and 40mA output current. It operates with a 50mA DC input current and provides 1.5kV isolation voltage. The component is RoHS compliant and lead-free, packaged in a Tape and Reel for efficient assembly.
Panasonic AQW216AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| On-state Resistance-Max | 120R |
| Output Current | 40mA |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW216AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
