Panasonic AQW217S technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Load Current | 160mA |
| Mount | Surface Mount |
| Output Voltage | 200V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW217S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.