The AQW223R2SX is a solid state relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 250V and an output current of 140mA. The relay is packaged in a surface mount SOP package and is available on tape and reel. It is RoHS compliant and has an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Panasonic AQW223R2SX technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 140mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
