Solid State Relay 50mA 1.5V DC-IN 0.14A 250V AC/DC-OUT 8-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQW223R2SZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |