
AC/DC output solid state relay featuring a 1.5kV isolation voltage and 80V maximum output voltage. This through-hole mount component offers a 120mA load current capability with a 10 Ohm on-state resistance. DC input current is 50mA, and it operates within a -40°C to 85°C temperature range. The 8-pin DIP package is RoHS compliant and lead-free.
Panasonic AQW225N technical specifications.
| Package/Case | DIP |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| On-State Resistance | 10R |
| Output Current | 120mA |
| Output Voltage | 80V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW225N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
