
Surface mount solid-state relay featuring DC input and AC/DC output. Delivers 120mA at 80V with 50mA input current and 1.5kV isolation. Operating temperature range spans -40°C to 85°C. This RoHS compliant component is supplied in PDIP SMD packaging.
Panasonic AQW225NA technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Output Current | 120mA |
| Output Voltage | 80V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW225NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
