
Surface mount solid-state relay with DC input and AC/DC output. Features a 1.5kV isolation voltage, 50mA input current, and 120mA output current up to 80V. This DPST relay offers 10 Ohms on-state resistance and operates within a -40°C to 85°C temperature range. Packaged in tape and reel, it is RoHS compliant and lead-free.
Panasonic AQW225NAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Output Current | 120mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW225NAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
