
The Panasonic PhotoMOS AQW225NS is a 100mA DPST solid state relay with a package quantity of 40 per rail or tube. It features a surface mount package with gull wing termination and is compliant with RoHS regulations. The relay has an on-state resistance of 10 ohms and is suitable for use in a variety of applications. Operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW225NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW225NS technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW225NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
