
The AQW227NAZ is a solid state relay from Panasonic with a maximum output voltage of 200V and maximum output current of 50mA. It features a DPST throw configuration and is packaged in a surface mount package with a gull wing termination. The relay is RoHS compliant and has a maximum isolation voltage of 1.5kV. It is available in a tape and reel packaging with 1000 units per package.
Panasonic AQW227NAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Input Current | 50mA |
| Max Output Current | 50mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW227NAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
