
The Panasonic AQW254AX is a solid state relay with a maximum output voltage of 400V and a maximum output current of 160mA. It features a surface mount package and is RoHS compliant. The relay has a maximum input current of 50mA and an on-state resistance of 16 ohms. It is available in a tape and reel packaging with 1000 units per package. The AQW254AX has a throw configuration of DPST and a termination of gull wing.
Panasonic AQW254AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 160mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 16R |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW254AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.