
The Panasonic PhotoMOS AQW274AX is a 300mA DPST relay with an on-state resistance of 3.2 ohms. It is available in a surface mount package and is lead free. This relay is suitable for use in a variety of applications, including those requiring high current switching. The AQW274AX is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW274AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW274AX technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Mount | Surface Mount |
| On-State Resistance | 3.2R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW274AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
