Panasonic AQW274AZ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Mount | Surface Mount |
| On-State Resistance | 3.2R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW274AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
