
The Panasonic PhotoMOS AQW275 is a DIP relay with a load current of 1.1A and on-state resistance of 340mR. It is available in a package quantity of 25 and is packaged in rail/tube form. The relay is lead-free and RoHS compliant, making it suitable for a variety of applications. It features a DPST throw configuration and can be mounted through a hole.
Panasonic AQW275 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 1.1A |
| Mount | Through Hole |
| On-State Resistance | 340mR |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
