Panasonic AQW275AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.7mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Load Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| On-State Resistance | 340mR |
| Output Current | 1.1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW275AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.