
The Panasonic PhotoMOS AQW DIP relay features a package quantity of 25 units in rail or tube packaging. It is a solid state relay with a throw configuration of double pole, single throw and a termination type of PC pin. The relay is RoHS compliant and lead free. It has a maximum load current of 550mA and an on-state resistance of 1.1 ohms. The relay is available in a DIP package type and is suitable for use in through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW277 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW277 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 550mA |
| Mount | Through Hole |
| On-State Resistance | 1.1R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW277 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
