
The PhotoMOS AQW277A is a solid state relay with a load current of 550mA and on-state resistance of 1.1 ohms. It is packaged in a surface mount SMD/SMT package and is lead free. The relay is available in quantities of 25 and is packaged in a rail or tube configuration. It is compliant with RoHS regulations and features a gull wing termination. The AQW277A has a DPST throw configuration and is part of the PhotoMOS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW277A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW277A technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 550mA |
| Mount | Surface Mount |
| On-State Resistance | 1.1R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW277A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
