Panasonic AQW284EHA technical specifications.
| Approvals | UL, BSI |
| Package/Case | DIP |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 35R |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW284EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
