
The Panasonic AQW284EHAX is a solid state relay with a maximum output voltage of 400V and a maximum output current of 100mA. It features a SPST and DPST throw configuration and a maximum isolation voltage of 5kV. The relay is lead free and has an on-state resistance of 35 ohms. It is packaged in a surface mount package and is available in quantities of 1000. The AQW284EHAX is RoHS compliant and suitable for use in a variety of applications.
Panasonic AQW284EHAX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW284EHAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
