Panasonic AQW410EHA technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Voltage | 350V |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW410EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.